Microchip MCP4161T-103E/SN Digital Potentiometer 257-Position 10 kΩ Linear 1-Channel 8-Pin SOIC-8
- RS Stock No.:
- 598-371
- Mfr. Part No.:
- MCP4161T-103E/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
PHP289,667.40
(exc. VAT)
PHP324,426.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | PHP87.778 | PHP289,667.40 |
*price indicative
- RS Stock No.:
- 598-371
- Mfr. Part No.:
- MCP4161T-103E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Potentiometer | |
| Resistance | 10kΩ | |
| Number of Positions | 257 | |
| Taper Type | Linear | |
| Memory Type | Non-Volatile | |
| Temperature Coefficient | 150 ppm/°C | |
| Number of Pots per Package | 1 | |
| Interface Type | SPI Serial Interface | |
| Mount Type | Surface | |
| Package Type | SOIC-8 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.25mm | |
| Standards/Approvals | RoHS, AEC‑Q100 | |
| Length | 4.9mm | |
| Series | MCP4161 | |
| Width | 3.9mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Potentiometer | ||
Resistance 10kΩ | ||
Number of Positions 257 | ||
Taper Type Linear | ||
Memory Type Non-Volatile | ||
Temperature Coefficient 150 ppm/°C | ||
Number of Pots per Package 1 | ||
Interface Type SPI Serial Interface | ||
Mount Type Surface | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.25mm | ||
Standards/Approvals RoHS, AEC‑Q100 | ||
Length 4.9mm | ||
Series MCP4161 | ||
Width 3.9mm | ||
Automotive Standard AEC-Q100 | ||
The Microchip Digital Potentiometer featuring a simple interface and reliable performance, it is engineered for efficient and precise adjustments while maintaining low power consumption. Its versatile design allows for easy integration into various applications, making it an essential component for engineers and hobbyists alike. The advanced functionality of this device ensures an optimal solution for managing both analogue and digital signals seamlessly, thereby enhancing the overall quality and reliability of your electronic designs.
Offers a simple digital interface for ease of use
Allows for precise control of resistance values
Designed for low power consumption enhancing energy efficiency
Versatile compatibility with a range of applications
Robust construction ensures long lasting reliability
Enables seamless integration into both analogue and digital circuits
Compact design allows for space efficient installations
Related links
- Microchip MCP4131T-103E/SN Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP4131-103E/SN Digital Potentiometer 129-Position 10 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP4151-103E/SN Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP4151-104E/SN Digital Potentiometer 257-Position 100 kΩ Linear 1-Channel 8-Pin SOIC-8
- Microchip MCP4161-103E/SN Digital Potentiometer 256-Position 100 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP4011T-103E/SN Digital Potentiometer 64-Position 10 kΩ Linear 1-Channel 8-Pin SOIC-N
- Microchip MCP4021-103E/SN Digital Potentiometer 64-Position 10 kΩ Linear 1-Channel 8-Pin SOIC
- Microchip MCP4011-103E/SN Digital Potentiometer 64-Position 50 kΩ Linear 1-Channel 8-Pin SOIC
