Microchip MCP4631T-103E/ST Digital Potentiometer 129-Position 10 kΩ Linear 2-Channel 14-Pin TSSOP-14

Subtotal (1 reel of 2500 units)*

PHP170,492.50

(exc. VAT)

PHP190,952.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP68.197PHP170,492.50

*price indicative

RS Stock No.:
598-126
Mfr. Part No.:
MCP4631T-103E/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Potentiometer

Resistance

10kΩ

Number of Positions

129

Taper Type

Linear

Temperature Coefficient

150 ppm/°C

Memory Type

Volatile

Number of Pots per Package

2

Interface Type

I2C

Mount Type

Surface

Package Type

TSSOP-14

Pin Count

14

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

5mm

Standards/Approvals

RoHS Compliant

Width

4.4mm

Height

1mm

Series

MCP4631

Automotive Standard

AEC-Q100

The Microchip Digital potentiometer incorporates advanced technology to provide precision control in a compact package. Offering seamless integration into various applications, it enhances user experiences by delivering consistent performance. The device's ability to function as both a traditional potentiometer and a digital variable resistor makes it exceptionally versatile, catering to a range of needs from audio systems to sensor calibration. With built-in features that optimise operational efficiency, this product stands out in the microcontroller landscape. Its robust design ensures longevity and reliability, making it the ideal choice for engineers and developers seeking a high-performance solution.

Supports an extensive range of digital interface options for flexible connectivity

Offers multiple channel configurations to streamline design complexity

Integrates seamlessly with existing microcontrollers for efficient system architecture

Ensures low power consumption promoting energy efficiency in applications

Demonstrates exceptional linearity and low noise for superior signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy