WIKA Dial Thermometer 120 °C, 48693337
- RS Stock No.:
- 269-1215
- Mfr. Part No.:
- 48693337
- Manufacturer:
- WIKA
Subtotal (1 unit)*
PHP6,339.75
(exc. VAT)
PHP7,100.52
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,339.75 |
*price indicative
- RS Stock No.:
- 269-1215
- Mfr. Part No.:
- 48693337
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 120°C | |
| Product Type | Dial Thermometer | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | F, °C | |
| Application | Heating Technology, Pipe, Vessel, Apparatus Construction, Machine Building | |
| Connection Design | Male nut with cone sealing (SF91/SV20) | |
| Dial Size | 100mm | |
| Back Mount/Lower Mount | Back | |
| Standards/Approvals | EN 13190, MTSCHS, CRN, GOST, UkrSEPRO, KazInMetr, BeIGIM, Uzstandard | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 120°C | ||
Product Type Dial Thermometer | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale F, °C | ||
Application Heating Technology, Pipe, Vessel, Apparatus Construction, Machine Building | ||
Connection Design Male nut with cone sealing (SF91/SV20) | ||
Dial Size 100mm | ||
Back Mount/Lower Mount Back | ||
Standards/Approvals EN 13190, MTSCHS, CRN, GOST, UkrSEPRO, KazInMetr, BeIGIM, Uzstandard | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
The WIKA bimetallic thermometers are the entry-level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Models A52, R52 are manufactured in accordance with EN 13190 and already offer a stainless steel case and accuracy class 1 for nominal sizes greater than 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.
Case and stem from stainless steel
5 different connection designs
Applications in machine building, vessel, piping and apparatus construction
Heating technology
