WIKA Dial Thermometer 0 → 100 °C, 14419089

Subtotal (1 unit)*

PHP23,101.45

(exc. VAT)

PHP25,873.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,101.45

*price indicative

RS Stock No.:
269-1028
Mfr. Part No.:
14419089
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

100 °C

Best Accuracy

Class 1 per EN 13190

Dial Diameter

160mm

Temperature Scale

Centigrade

Thermometer Type

Dial

Series

R55

RoHS Status: Not Applicable

COO (Country of Origin):
PL
The WIKA R5502 Dial Thermometer is a bimetallic measurement system for industrial applications. It is the entry level model among process thermometers. The target markets of this thermometer are air conditioning and machine building. The large number of stem lengths and nominal sizes enables the individual adaptation to the target applications.

Easily calibrated
Simple and robust design

Related links