WIKA Dial Thermometer 60 °C, 14307891
- RS Stock No.:
- 269-0999
- Mfr. Part No.:
- 14307891
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
PHP12,519.84
(exc. VAT)
PHP14,022.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,519.84 |
*price indicative
- RS Stock No.:
- 269-0999
- Mfr. Part No.:
- 14307891
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 60°C | |
| Temperature Scale | F, °C | |
| Connection Design | Plain Stem | |
| Dial Size | 63mm | |
| Standards/Approvals | Class 1 Per EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 60°C | ||
Temperature Scale F, °C | ||
Connection Design Plain Stem | ||
Dial Size 63mm | ||
Standards/Approvals Class 1 Per EN 13190 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WIKA A55 Dial Thermometer is a bimetallic measurement system has been developed for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas and water or wastewater industries. To allow optimum fitting to the process, individual insertion lengths and different process connections can be selected.
Maintenance friendly bayonet case
Compatible with extreme ambient temperatures
