WIKA Dial Thermometer 70 °C, 48769625

This image is representative of the product range

Subtotal (1 unit)*

PHP18,361.62

(exc. VAT)

PHP20,565.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,361.62

*price indicative

RS Stock No.:
269-0647
Mfr. Part No.:
48769625
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

70°C

Accuracy

Class 1 per EN 13190

Temperature Scale

F, °C

Dial Size

100mm

Connection Design

Plain Stem

Standards/Approvals

Ex h Gas Zone 1 / Dust Zone 21 (II 2G Ex h IIC T6 ... T1 Gb X / II 2D Ex h IIIC T85 C T450 C Db X)

Case Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
PL
The WIKA A55 Dial Thermometer is a bimetallic measurement system has been developed for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas and water or wastewater industries. To allow optimum fitting to the process, individual insertion lengths and different process connections can be selected.

Maintenance friendly bayonet case

Compatible with extreme ambient temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy