WIKA Dial Thermometer 100 °C, 48767046
- RS Stock No.:
- 269-0591
- Mfr. Part No.:
- 48767046
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
PHP3,329.15
(exc. VAT)
PHP3,728.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,329.15 |
*price indicative
- RS Stock No.:
- 269-0591
- Mfr. Part No.:
- 48767046
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 100°C | |
| Product Type | Dial Thermometer | |
| Accuracy | Class 1 Per EN 13190 | |
| Temperature Scale | F, °C | |
| Dial Size | 63mm | |
| Connection Design | Plain Stem | |
| Back Mount/Lower Mount | Back | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 100°C | ||
Product Type Dial Thermometer | ||
Accuracy Class 1 Per EN 13190 | ||
Temperature Scale F, °C | ||
Dial Size 63mm | ||
Connection Design Plain Stem | ||
Back Mount/Lower Mount Back | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA A52 bimetallic thermometers are the entry-level model among process thermometers. This thermometer are air-conditioning and machine building. It is manufactured in accordance with EN 13190.
Case and stem from stainless steel
It is used in heating technology
Related links
- WIKA Dial Thermometer 100 °C, 48796695
- WIKA Dial Thermometer 100 °C, 3908500
- WIKA Dial Thermometer 100 °C, 48759913
- WIKA Dial Thermometer 100 °C, 48790600
- WIKA Dial Thermometer 100 °C, 14408832
- WIKA Dial Thermometer 100 °C, 48770318
- WIKA Dial Thermometer 100 °C, 48807503
- WIKA Dial Thermometer 100 °C, 48798760
