WIKA Dial Thermometer 60 °C, 48753492
- RS Stock No.:
- 269-0495
- Mfr. Part No.:
- 48753492
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
PHP20,117.97
(exc. VAT)
PHP22,532.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,117.97 |
*price indicative
- RS Stock No.:
- 269-0495
- Mfr. Part No.:
- 48753492
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 60°C | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | °C, F | |
| Back Mount/Lower Mount | Back | |
| Connection Design | Plain Stem | |
| Dial Size | 100mm | |
| Standards/Approvals | EN 13190 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 60°C | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale °C, F | ||
Back Mount/Lower Mount Back | ||
Connection Design Plain Stem | ||
Dial Size 100mm | ||
Standards/Approvals EN 13190 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WIKA TG54 Bimetal Thermometer has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.
Robust and hermetically sealed case
Dished dial for ease of reading
