WIKA Dial Thermometer 50 °C, 36048879

Subtotal (1 unit)*

PHP10,590.27

(exc. VAT)

PHP11,861.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,590.27

*price indicative

RS Stock No.:
269-0249
Mfr. Part No.:
36048879
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

50°C

Accuracy

Class 1 per EN 13190

Temperature Scale

°C, F

Application

Feeder Circuit, Branch Circuit

Connection Design

Screw connection

Dial Size

100mm

Standards/Approvals

UL/CSA, IEC regulations, IEC/EN 60947

RoHS Status: Exempt

COO (Country of Origin):
DE
The WIKA R52 Dial Thermometer is a bimetallic measurement system for industrial applications. It is the entry level model among process thermometers. The target markets of this thermometer are Air conditioning and machine building. The large number of stem lengths and nominal sizes enables the individual adaptation to the target applications.

Easily calibrated

Simple and robust design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy