WIKA Dial Thermometer 120 °C, 6038489
- RS Stock No.:
- 269-0170
- Mfr. Part No.:
- 6038489
- Manufacturer:
- WIKA
Subtotal (1 unit)*
PHP36,765.88
(exc. VAT)
PHP41,177.79
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,765.88 |
*price indicative
- RS Stock No.:
- 269-0170
- Mfr. Part No.:
- 6038489
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 120°C | |
| Product Type | Dial Thermometer | |
| Accuracy | Class 2 Per EN 13190 | |
| Temperature Scale | °C, F | |
| Connection Design | SF95 Screw M10X1 with Print Spring | |
| Dial Size | 60mm | |
| Standards/Approvals | EN 13190 | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 120°C | ||
Product Type Dial Thermometer | ||
Accuracy Class 2 Per EN 13190 | ||
Temperature Scale °C, F | ||
Connection Design SF95 Screw M10X1 with Print Spring | ||
Dial Size 60mm | ||
Standards/Approvals EN 13190 | ||
Case Material Plastic | ||
RoHS Status: Exempt
The WIKA SC15 temperature limiter is a thermometer with a remote capillary for on-site display. Switch contacts ensure the simultaneous monitoring of limit values. This limits the temperature over or under a defined value. For this, the switching temperature can either be set via a knob on the window or is already fixed at the factory. The shifting disk, which is arranged on the pointer shaft, actuates the switching operation at the micro switch when reaching the set switch point.
Temperature limiter and indicator in a single instrument
High switching reliability and long service life
