WIKA Dial Thermometer 60 °C, 48804899
- RS Stock No.:
- 269-0104
- Mfr. Part No.:
- 48804899
- Manufacturer:
- WIKA
Subtotal (1 unit)*
PHP4,329.13
(exc. VAT)
PHP4,848.63
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,329.13 |
*price indicative
- RS Stock No.:
- 269-0104
- Mfr. Part No.:
- 48804899
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 60°C | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | F, °C | |
| Dial Size | 100 mm | |
| Back Mount/Lower Mount | Back | |
| Connection Design | Plain Stem | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 60°C | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale F, °C | ||
Dial Size 100 mm | ||
Back Mount/Lower Mount Back | ||
Connection Design Plain Stem | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The WIKA bimetallic thermometers are the entry-level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Models A52, R52 are manufactured in accordance with EN 13190 and already offer a stainless steel case and accuracy class 1 for nominal sizes greater than 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.
Case and stem from stainless steel
5 different connection designs
Applications in machine building, vessel, piping and apparatus construction
Heating technology
Related links
- WIKA Dial Thermometer -20 → 60 °C, 48785489
- WIKA Dial Thermometer -20 → 60 °C, 3906914
- WIKA Dial Thermometer -20 → 60 °C, 3512770
- WIKA Dial Thermometer -20 → 60 °C, 48704998
- WIKA Dial Thermometer -20 → 60 °C, 48805899
- WIKA Dial Thermometer -20 → 60 °C, 14000449
- WIKA Dial Thermometer -20 → 60 °C, 12690580
- WIKA Dial Thermometer -20 → 60 °C, 45821160
