WIKA Dial Thermometer 60 °C, 48805899

Subtotal (1 unit)*

PHP21,717.56

(exc. VAT)

PHP24,323.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,717.56

*price indicative

RS Stock No.:
269-0116
Mfr. Part No.:
48805899
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

60°C

Accuracy

Class 1 per EN 13190

Temperature Scale

°C, F

Dial Size

100 mm

Connection Design

Male nut with cone sealing (SF91/SV20)

Standards/Approvals

EN 13190

Case Material

Stainless Steel

RoHS Status: Not Applicable

COO (Country of Origin):
PL
The WIKA R5502 Dial Thermometer is a bimetallic measurement system for industrial applications. It is the entry level model among process thermometers. The target markets of this thermometer are air conditioning and machine building. The large number of stem lengths and nominal sizes enables the individual adaptation to the target applications.

Easily calibrated

Simple and robust design

Related links