WIKA Dial Thermometer 50 °C, 48801659

Subtotal (1 unit)*

PHP10,861.93

(exc. VAT)

PHP12,165.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP10,861.93

*price indicative

RS Stock No.:
269-0046
Mfr. Part No.:
48801659
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

50°C

Accuracy

Class 1 per EN 13190

Temperature Scale

°C, F

Connection Design

Plain Stem

Dial Size

100mm

Back Mount/Lower Mount

Back

Standards/Approvals

EN 13190

RoHS Status: Exempt

COO (Country of Origin):
PL
The WIKA TG54 Bimetal Thermometer has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.

Robust and hermetically sealed case

Dished dial for ease of reading