WIKA Dial Thermometer 100 °C, 48794427
- RS Stock No.:
- 268-9591
- Mfr. Part No.:
- 48794427
- Manufacturer:
- WIKA
Subtotal (1 unit)*
PHP19,007.42
(exc. VAT)
PHP21,288.31
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,007.42 |
*price indicative
- RS Stock No.:
- 268-9591
- Mfr. Part No.:
- 48794427
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 100°C | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | F, °C | |
| Connection Design | union nut | |
| Back Mount/Lower Mount | Back | |
| Dial Size | 100mm | |
| Standards/Approvals | EN 13190 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 100°C | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale F, °C | ||
Connection Design union nut | ||
Back Mount/Lower Mount Back | ||
Dial Size 100mm | ||
Standards/Approvals EN 13190 | ||
RoHS Status: Exempt
The WIKA TG54 Bimetal Thermometer has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.
Robust and hermetically sealed case
Dished dial for ease of reading
