WIKA Dial Thermometer 120 °C, 48790056
- RS Stock No.:
- 268-9488
- Mfr. Part No.:
- 48790056
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
PHP6,887.59
(exc. VAT)
PHP7,714.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,887.59 |
*price indicative
- RS Stock No.:
- 268-9488
- Mfr. Part No.:
- 48790056
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 120°C | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | °C, F | |
| Application | Industrial | |
| Dial Size | 160mm | |
| Connection Design | Plain Stem | |
| Back Mount/Lower Mount | Back | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 120°C | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale °C, F | ||
Application Industrial | ||
Dial Size 160mm | ||
Connection Design Plain Stem | ||
Back Mount/Lower Mount Back | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA A52 Dial Thermometer is a bimetallic measurement system for industrial applications. It is the entry level model among process thermometers. The target markets of this thermometer are Air conditioning and machine building. The large number of stem lengths and nominal sizes enables the individual adaptation to the target applications.
Easily calibrated
Simple and robust design
Related links
- WIKA Dial Thermometer 120 °C, 14662792
- WIKA Dial Thermometer 120 °C, 31113824
- WIKA Dial Thermometer 120 °C, 48799387
- WIKA Dial Thermometer 120 °C, 14138690
- WIKA Dial Thermometer 120 °C, 3628648
- WIKA Dial Thermometer 120 °C, 12013722
- WIKA Dial Thermometer 120 °C, 35127160
- WIKA Dial Thermometer 120 °C, 48772969
