WIKA Dial Thermometer 80 °C, 48786347
- RS Stock No.:
- 268-9379
- Mfr. Part No.:
- 48786347
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
PHP38,252.56
(exc. VAT)
PHP42,842.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,252.56 |
*price indicative
- RS Stock No.:
- 268-9379
- Mfr. Part No.:
- 48786347
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 80°C | |
| Accuracy | 0.01 | |
| Temperature Scale | °C, F | |
| Application | Bimetal Thermometer | |
| Dial Size | 3in | |
| Connection Design | Threaded | |
| Standards/Approvals | ASME B40.200 | |
| Case Material | 316 Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 80°C | ||
Accuracy 0.01 | ||
Temperature Scale °C, F | ||
Application Bimetal Thermometer | ||
Dial Size 3in | ||
Connection Design Threaded | ||
Standards/Approvals ASME B40.200 | ||
Case Material 316 Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The WIKA TG53 Bimetal Thermometer operate in situations where severe vibration conditions exist. It has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.
Robust and hermetically sealed case
Dished dial for ease of reading
