WIKA Dial Thermometer 120 °C, 48784377
- RS Stock No.:
- 268-9337
- Mfr. Part No.:
- 48784377
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
PHP4,439.31
(exc. VAT)
PHP4,972.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP4,439.31 |
*price indicative
- RS Stock No.:
- 268-9337
- Mfr. Part No.:
- 48784377
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 120°C | |
| Accuracy | Class 1 per EN 13190 | |
| Temperature Scale | F, °C | |
| Application | Pipe, Apparatus Construction, Vessel, Heating Technology, Machine Building | |
| Connection Design | Plain Stem | |
| Back Mount/Lower Mount | Back | |
| Dial Size | 80mm | |
| Standards/Approvals | GOST, CRN, Uzstandard, MTSCHS, UkrSEPRO, KazInMetr, EN 13190, BeIGIM | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 120°C | ||
Accuracy Class 1 per EN 13190 | ||
Temperature Scale F, °C | ||
Application Pipe, Apparatus Construction, Vessel, Heating Technology, Machine Building | ||
Connection Design Plain Stem | ||
Back Mount/Lower Mount Back | ||
Dial Size 80mm | ||
Standards/Approvals GOST, CRN, Uzstandard, MTSCHS, UkrSEPRO, KazInMetr, EN 13190, BeIGIM | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA bimetallic thermometers are the entry-level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Models A52, R52 are manufactured in accordance with EN 13190 and already offer a stainless steel case and accuracy class 1 for nominal sizes greater than 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.
Case and stem from stainless steel
5 different connection designs
Applications in machine building, vessel, piping and apparatus construction
Heating technology
Related links
- WIKA Dial Thermometer 120 °C, 48799387
- WIKA Dial Thermometer 120 °C, 12013722
- WIKA Dial Thermometer 120 °C, 14662792
- WIKA Dial Thermometer 120 °C, 31113824
- WIKA Dial Thermometer 120 °C, 14138690
- WIKA Dial Thermometer 120 °C, 48245461
- WIKA Dial Thermometer 120 °C, 3903605
- WIKA Dial Thermometer 120 °C, 14139180
