WIKA Dial Thermometer 200 °C, 82146115

This image is representative of the product range

Subtotal (1 unit)*

PHP29,707.14

(exc. VAT)

PHP33,272.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,707.14

*price indicative

RS Stock No.:
268-9038
Mfr. Part No.:
82146115
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

200°C

Product Type

Dial Thermometer

Accuracy

Class 1 Per EN 13190

Temperature Scale

°C, F

Dial Size

100mm

Standards/Approvals

EN 13190

Case Material

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
PL
The WIKA bimetal thermometer has been developed and is manufactured in accordance with the EN 13190 standard. The high-quality thermometer has been designed especially for the requirements of the process industry. Especially in the chemical and petrochemical, oil and gas, and power engineering industries, the temperature measuring instrument completely manufactured from stainless steel is used successfully.

For extreme ambient temperatures

Maintenance friendly bayonet case

Completely from stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy