WIKA Dial Thermometer 500 °C, 3908232
- RS Stock No.:
- 221-8510
- Mfr. Part No.:
- 3908232
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
PHP17,975.15
(exc. VAT)
PHP20,132.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,975.15 |
*price indicative
- RS Stock No.:
- 221-8510
- Mfr. Part No.:
- 3908232
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 500°C | |
| Product Type | Dial Thermometer | |
| Temperature Scale | F, °C | |
| Application | Chemical, Gas, Energy, Petrochemical, Temperature Measurement, Water, Oil, Wastewater Industries | |
| Dial Size | 100mm | |
| Connection Design | Plain Stem | |
| Back Mount/Lower Mount | Back | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 500°C | ||
Product Type Dial Thermometer | ||
Temperature Scale F, °C | ||
Application Chemical, Gas, Energy, Petrochemical, Temperature Measurement, Water, Oil, Wastewater Industries | ||
Dial Size 100mm | ||
Connection Design Plain Stem | ||
Back Mount/Lower Mount Back | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Wika Instruments bimetal thermometer for the process industry per EN 13190, premium version model 55 is completely manufactured from stainless steel is used successfully. Measuring range is 0 to 500 °C.
Used for extreme ambient temperatures
Maintenance-friendly bayonet case
All stainless steel construction
Related links
- WIKA Dial Thermometer 500 °C, 48681706
- WIKA Dial Thermometer 500 °C, 3902897
- WIKA Dial Thermometer 500 °C, 31096609
- WIKA Dial Thermometer 500 °C, 48735679
- WIKA Dial Thermometer 500 °C, 3908224
- WIKA Dial Thermometer 500 °C, 45820686
- WIKA Dial Thermometer 500 °C, 48791788
- WIKA Dial Thermometer 500 °C, 83104287
