WIKA Dial Thermometer 120 °C, 3628231
- RS Stock No.:
- 221-8480
- Mfr. Part No.:
- 3628231
- Manufacturer:
- WIKA
This image is representative of the product range
Subtotal (1 unit)*
PHP34,255.41
(exc. VAT)
PHP38,366.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,255.41 |
*price indicative
- RS Stock No.:
- 221-8480
- Mfr. Part No.:
- 3628231
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 120°C | |
| Accuracy | ±10°C | |
| Temperature Scale | F, °C | |
| Application | Water, Chemical, Oil, Temperature Measurement, Gas, Petrochemical, Wastewater Industries, Energy | |
| Dial Size | 100mm | |
| Connection Design | Compression | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 120°C | ||
Accuracy ±10°C | ||
Temperature Scale F, °C | ||
Application Water, Chemical, Oil, Temperature Measurement, Gas, Petrochemical, Wastewater Industries, Energy | ||
Dial Size 100mm | ||
Connection Design Compression | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
- COO (Country of Origin):
- PL
The Wika Instruments gas-actuated thermometer, stainless steel version Model 73 has been developed and is manufactured in accordance with the EN 13190 standard. This high-quality thermometer has been designed especially for the requirements of the process
Fast response behaviour
Case and stem from stainless steel
Various connection and case mounting designs
Related links
- WIKA Dial Thermometer 120 °C, 48717264
- WIKA Dial Thermometer 120 °C, 14662792
- WIKA Dial Thermometer 120 °C, 14138690
- WIKA Dial Thermometer 120 °C, 48785256
- WIKA Dial Thermometer 120 °C, 48775159
- WIKA Dial Thermometer 120 °C, 14139177
- WIKA Dial Thermometer 120 °C, 3723794
- WIKA Dial Thermometer 120 °C, 31094710
