WIKA Dial Thermometer 80 °C, 3903249

This image is representative of the product range

Subtotal (1 unit)*

PHP3,129.49

(exc. VAT)

PHP3,505.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,129.49

*price indicative

RS Stock No.:
219-7769
Mfr. Part No.:
3903249
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Dial Thermometer

Maximum Temperature Measurement

80°C

Temperature Scale

°C, F

Application

Air Conditioning, Refrigeration, Ventilation

Connection Design

Removable Thermowell with Retainer Screw

Dial Size

80mm

Back Mount/Lower Mount

Back

Standards/Approvals

EN 13190

Case Material

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
DE
The WIKA model A48 bimetal thermometer has been specifically developed for use in air-conditioning and refrigeration technology for measuring the temperature in air ducts. Due to the flexibly adjustable flange, the thermometer can be adapted to all standard wall thicknesses of pipe insulations.

Accuracy class 2

Nominal size 63, 80, 100 and 160

Scale ranges from -30 ... +50 °C to 0 ... 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy