WIKA Dial Thermometer 60 °C, 12721239
- RS Stock No.:
- 219-7478
- Mfr. Part No.:
- 12721239
- Manufacturer:
- WIKA
Subtotal (1 unit)*
PHP2,168.56
(exc. VAT)
PHP2,428.79
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,168.56 |
*price indicative
- RS Stock No.:
- 219-7478
- Mfr. Part No.:
- 12721239
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 60°C | |
| Product Type | Dial Thermometer | |
| Temperature Scale | °C, F | |
| Application | Ventilation, Refrigeration Industry, Heater | |
| Dial Size | 100 mm | |
| Connection Design | Removable Thermowell with Retainer Screw | |
| Back Mount/Lower Mount | Back | |
| Standards/Approvals | EN 13190 | |
| Case Material | Galvanised Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 60°C | ||
Product Type Dial Thermometer | ||
Temperature Scale °C, F | ||
Application Ventilation, Refrigeration Industry, Heater | ||
Dial Size 100 mm | ||
Connection Design Removable Thermowell with Retainer Screw | ||
Back Mount/Lower Mount Back | ||
Standards/Approvals EN 13190 | ||
Case Material Galvanised Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA A50 bimetal thermometer is used mainly in heating, air-conditioning, ventilation and refrigeration technology and is suitable for a scale range up to 200 °C. The bimetal thermometers are mounted into the respective application with screw-in thermowells. On the one hand, this protects the instrument, on the other hand, the measuring instrument can be exchanged without having to disrupt the process.
Accuracy class 2 per EN 13190
Nominal size 63, 80, 100 and 160
Scale ranges from -30 to +200 °C
Related links
- WIKA Dial Thermometer -20 → 60 °C, 3906914
- WIKA Dial Thermometer -20 → 60 °C, 3906841
- WIKA Dial Thermometer -20 → 60 °C, 12578739
- WIKA Dial Thermometer -20 → 60 °C, 12690580
- WIKA Dial Thermometer -20 → 60 °C, 3681450
- WIKA Dial Thermometer -20 → 60 °C, 3906540
- WIKA Dial Thermometer -20 → 60 °C, 48779029
- WIKA Dial Thermometer -20 → 60 °C, 3906876
