WIKA Dial Thermometer 50 °C, 3903575

This image is representative of the product range

Subtotal (1 unit)*

PHP2,491.59

(exc. VAT)

PHP2,790.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,491.59

*price indicative

RS Stock No.:
205-1278
Mfr. Part No.:
3903575
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Maximum Temperature Measurement

50°C

Product Type

Dial Thermometer

Accuracy

±5 %

Temperature Scale

°C, F

Application

Heating Technology, Pipe, Machine Building, Vessel

Connection Design

5 different connection designs

Dial Size

63mm

Standards/Approvals

EN 13190

Case Material

Stainless Steel

COO (Country of Origin):
DE
The WIKA A52 Bimetal thermometer for Industrial Applications.

Scale ranges from -30 ... +500 °C

Large choice of nominal sizes from 25 ... 160 mm

Case and stem from stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy