Jumo Dial Thermometer 500 °C, 608001/0163-818-913-12-104-46-46-63/000
- RS Stock No.:
- 279-374
- Mfr. Part No.:
- 608001/0163-818-913-12-104-46-46-63/000
- Manufacturer:
- Jumo
Subtotal (1 unit)*
PHP10,545.82
(exc. VAT)
PHP11,811.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,545.82 |
*price indicative
- RS Stock No.:
- 279-374
- Mfr. Part No.:
- 608001/0163-818-913-12-104-46-46-63/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 500°C | |
| Temperature Scale | Centigrade | |
| Dial Size | 63mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 500°C | ||
Temperature Scale Centigrade | ||
Dial Size 63mm | ||
- COO (Country of Origin):
- DE
The Jumo Thermometer has a case made of sheet steel, galvanized, with a diameter of 63 mm. The measuring system used operates on the principle of the bimetallic spiral, which acts directly on the pointer via an axis. The temperature can be read on an aluminium scale with black lettering, protected by a glass pane. The case has IP51 protection and can be used in limit temperatures from -30 to 80 °C, the rated position is arbitrary. The device is fixed by a brass protection tube with a diameter of 12 mm and a thread G 1/2 form A according to DIN 3852/2. The protection tube output is axially backwards on the back cover of the case. Since no additional auxiliary power is required, the device is ideally suited for energy saving temperature measurement.
Resistant to ambient temperature influences
Universally applicable for local temperature measurement
Related links
- Jumo Dial Thermometer 120 °C, 608001/0163-818-913-12-104-46-46-50/000
- Jumo Dial Thermometer, 608001/0163-818-913-12-104-46-46-50/000#
- Jumo Dial Thermometer 120 °C, 608001/0180-818-913-12-104-46-46-50/000
- Jumo Temperature Gauge Dial Thermometer 120 °C, 608001/0110-818-913-12-104-46-46-100/000
- Jumo Dial Thermometer, 608001/0110-818-913-12-104-46-46-100 000#
- Jumo Dial Thermometer, 608001/0180-818-913-12-104-46-46-50 000#
- Jumo Dial Thermometer 120 °C, 608001/1810-818-841-10-104-46-26-100/000
- Jumo Dial Thermometer 250 °C, 608001/0110-834-841-10-104-26-26-200/000
