Renesas Electronics R0E000010CKZ11 Adapter for use with E1 Emulator
- RS Stock No.:
- 250-5092
- Mfr. Part No.:
- R0E000010CKZ11
- Manufacturer:
- Renesas Electronics
Subtotal (1 unit)*
PHP5,958.97
(exc. VAT)
PHP6,674.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from November 27, 2026
- Plus 4 unit(s) shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,958.97 |
*price indicative
- RS Stock No.:
- 250-5092
- Mfr. Part No.:
- R0E000010CKZ11
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Adapter Board | |
| Accessory Type | Adapter | |
| For Use With | E1 Emulator | |
| Standards/Approvals | Waste Electrical and Electronic Equipment (WEEE) Directive 2002/96/EC | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Adapter Board | ||
Accessory Type Adapter | ||
For Use With E1 Emulator | ||
Standards/Approvals Waste Electrical and Electronic Equipment (WEEE) Directive 2002/96/EC | ||
The Renesas Electronics adapter is used to connect the 14-pin 2.54-mm pitch connector on the head of the E1 specific user-system interface cable to 14-pin 1.27-mm pitch connectors.
Connect the adapter to the operating user system
Used to connected between the user-system interface cable and a 14-pin connector on the user system
Related links
- Renesas Electronics R0E000010ACB00 Adapter for use with E1 Emulator
- Renesas Electronics R0E000010CKZ00 Adapter for use with E1 Emulator
- Renesas Electronics RTE0T00020KCAC0000J Cable Kit for use with Emulator
- SEGGER 8.06.20 RL78 14-pin Programming Adapter for use with J-Link 20-Pin 0.1 in Target Connector to Renesas 14-Pin E1
- Eaton 125077 OPTD1 Adapter for use with SPX
- Digilent 410-372 Adapter for use with APSoC Development Board, FPGA
- Microchip ATATMEL-ICE-ADPT Adapter for use with Atmel-ICE
- Digilent 410-249 Programming Adapter for use with Xilinx FPGAs
