Renesas Electronics R0E000010CKZ00 Adapter for use with E1 Emulator
- RS Stock No.:
- 250-5091
- Mfr. Part No.:
- R0E000010CKZ00
- Manufacturer:
- Renesas Electronics
Subtotal (1 unit)*
PHP8,666.93
(exc. VAT)
PHP9,706.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,666.93 |
*price indicative
- RS Stock No.:
- 250-5091
- Mfr. Part No.:
- R0E000010CKZ00
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Accessory Type | Adapter | |
| Product Type | Adapter Board | |
| For Use With | E1 Emulator | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Accessory Type Adapter | ||
Product Type Adapter Board | ||
For Use With E1 Emulator | ||
Standards/Approvals No | ||
The Renesas Electronics adapter is used to connect the 14 pin 2.54 mm pitch connector on the head of the E1 specific user system interface cable to 38 pin 0.5 mm pitch connectors. Using this conversion adapter allows connection of the E1 even if your syst
Connect the adapter to the operating user system
Used to connected between the user-system interface cable and a 14-pin connector on the user system
Related links
- Renesas Electronics R0E000010CKZ11 Adapter for use with E1 Emulator
- Renesas Electronics R0E000010ACB00 Adapter for use with E1 Emulator
- Renesas Electronics RTE0T00020KCAC0000J Cable Kit for use with Emulator
- SEGGER 8.06.20 RL78 14-pin Programming Adapter for use with J-Link 20-Pin 0.1 in Target Connector to Renesas 14-Pin E1
- Eaton 125077 OPTD1 Adapter for use with SPX
- Digilent 410-372 Adapter for use with APSoC Development Board, FPGA
- Microchip ATATMEL-ICE-ADPT Adapter for use with Atmel-ICE
- Digilent 410-249 Programming Adapter for use with Xilinx FPGAs
