Arduino ASX00085 Carrier for use with Arduino Uno Q And Compatible Host Boards
- RS Stock No.:
- 828-350
- Mfr. Part No.:
- ASX00085
- Manufacturer:
- Arduino
N
Subtotal (1 unit)*
PHP707.20
(exc. VAT)
PHP792.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP707.20 |
*price indicative
- RS Stock No.:
- 828-350
- Mfr. Part No.:
- ASX00085
- Manufacturer:
- Arduino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Accessory Type | Carrier | |
| Product Type | Power Management | |
| For Use With | Arduino Uno Q And Compatible Host Boards | |
| Standards/Approvals | EU RoHS & REACH compliant | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Accessory Type Carrier | ||
Product Type Power Management | ||
For Use With Arduino Uno Q And Compatible Host Boards | ||
Standards/Approvals EU RoHS & REACH compliant | ||
- COO (Country of Origin):
- IT
The Arduino Prototyping board provides direct solder-free access to all high-speed signals and interfaces on the Arduino UNO Q platform. It allows users to easily connect oscilloscopes logic analysers and custom circuits directly.
Breaks out JMEDIA and JMISC high-speed connectors
Standard clearly labelled 2.54 mm male headers
Exposes I2C SPI UART PWM and power rails
Access to headphone out line out and mic in
Related links
- Arduino ASX00083 Board for use with Arduino Uno Q And Compatible Host Boards
- Arduino ABX00156 USB Cable for use with Arduino UNO Q
- MikroElektronika Click for Arduino UNO Click Shield Arduino UNO and Compatible Boards
- From Blink to Think
- Arduino Junior Certification Bundle
- Arduino Science Kit R3
- Arduino Arduino Starter Kit Classroom Pack, Arduino Kit
- Arduino UNO Rev 3

