Arduino ASX00083 Board for use with Arduino Uno Q And Compatible Host Boards
- RS Stock No.:
- 828-348
- Mfr. Part No.:
- ASX00083
- Manufacturer:
- Arduino
N
Subtotal (1 unit)*
PHP1,420.86
(exc. VAT)
PHP1,591.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,420.86 |
*price indicative
- RS Stock No.:
- 828-348
- Mfr. Part No.:
- ASX00083
- Manufacturer:
- Arduino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Product Type | Debugger | |
| Accessory Type | Board | |
| For Use With | Arduino Uno Q And Compatible Host Boards | |
| Standards/Approvals | EU RoHS & REACH compliant | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Type Debugger | ||
Accessory Type Board | ||
For Use With Arduino Uno Q And Compatible Host Boards | ||
Standards/Approvals EU RoHS & REACH compliant | ||
- COO (Country of Origin):
- IT
The Arduino Media carrier is an expansion shield designed for Arduino UNO boards. It plugs directly into compatible units to instantly add high-speed video display and audio capabilities for edge AI and computer Vision projects.
Stereo depth mapping compatibility
MIPI DSI 22-pin display Interface
Three 3.5 mm jacks for audio input and output
JMEDIA and JMISC high-speed passthrough connectors
Related links
- Arduino ASX00085 Carrier for use with Arduino Uno Q And Compatible Host Boards
- Arduino ABX00156 USB Cable for use with Arduino UNO Q
- MikroElektronika Click for Arduino UNO Click Shield Arduino UNO and Compatible Boards
- From Blink to Think
- Arduino Junior Certification Bundle
- Arduino Science Kit R3
- STMicroelectronics Electricity Metering IC Expansion Board Arduino UNO Development Tool X-NUCLEO-PM33A1
- Arduino Arduino Starter Kit Classroom Pack, Arduino Kit

