Weller 1 NR Cartridge Tip for use with HAP 200 & HAP 3 Hot Air Iron, HAP 3000
- RS Stock No.:
- 611-9740
- Mfr. Part No.:
- T0058736870N
- Manufacturer:
- Weller
Subtotal (1 unit)*
PHP6,703.50
(exc. VAT)
PHP7,507.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,703.50 |
*price indicative
- RS Stock No.:
- 611-9740
- Mfr. Part No.:
- T0058736870N
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Hot Air Nozzle | |
| Sub Type | Cartridge Tip | |
| Nozzle Size | 7 mm | |
| For Use With | HAP 200 & HAP 3 Hot Air Iron, HAP 3000 | |
| Nozzle Series | NR | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Length | 210mm | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Hot Air Nozzle | ||
Sub Type Cartridge Tip | ||
Nozzle Size 7 mm | ||
For Use With HAP 200 & HAP 3 Hot Air Iron, HAP 3000 | ||
Nozzle Series NR | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Length 210mm | ||
Hot Air Nozzles
Hot air nozzles for HAP 3000 (WHA 3000P / V), HAP 2 (WHA 2000) and HAP 3 (WHA 700, WHA 900).
The ND hot air nozzles have a preheating plate for preheating components by contact.
Air exits 1 mm outlet slots, which are located around the heater plate.
Hot Air - Weller
Related links
- Weller 1 NR Cartridge Tip for use with HAP 200 & HAP 3 Hot Air Iron, HAP 3000
- Weller 1 NR Cartridge Tip for use with HAP 2 & HAP 3 Hot Air Iron, HAP 3000
- Weller 1 NR Hot air Nozzle Cartridge Tip for use with HAP 3000, HAP 200 & HAP 3 Hot Air Iron
- Weller 1 ND Cartridge Tip for use with HAP 200 & HAP 3 Hot Air Iron, HAP 3000
- Weller NQ Hotair Nozzle for use with HAP 200 & HAP 3 Hot Air Iron, HAP 3000
- Weller Hotair Nozzle for use with HAP 1 & HAP 200 Hot Air Iron
- Weller Electric Hot Air Iron 100 W WR2, WAD101
- Weller Electric Hot Air Iron 200 W, for use with WR3M Rework Station
