Weller Electric Hot Air Iron, 24V, 100 W, for use with WR3M Hot Air Stations, WR2, WAD101
- RS Stock No.:
- 176-0523
- Distrelec Article No.:
- 182-26-532
- Mfr. Part No.:
- T0052711599N
- Manufacturer:
- Weller
Subtotal (1 unit)*
PHP25,458.35
(exc. VAT)
PHP28,513.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,458.35 |
*price indicative
- RS Stock No.:
- 176-0523
- Distrelec Article No.:
- 182-26-532
- Mfr. Part No.:
- T0052711599N
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Power Type | Electric | |
| Product Type | Hot Air Iron | |
| Sub Type | Hot Air Iron | |
| Power Rating | 100W | |
| Tip Series | D | |
| For Use With | WR3M Hot Air Stations, WR2, WAD101 | |
| Soldering Tip Temperature | 550°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Power Type Electric | ||
Product Type Hot Air Iron | ||
Sub Type Hot Air Iron | ||
Power Rating 100W | ||
Tip Series D | ||
For Use With WR3M Hot Air Stations, WR2, WAD101 | ||
Soldering Tip Temperature 550°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
HAP 1 Hot Air Pencil - 100 W
Hot air pencil used for soldering and desoldering SMD components.
Suitable for WMA 3V; WMD 1A, WAD 101 stations.
Station Irons - Weller
Related links
- Weller Electric Hot Air Iron 100 W WR3M, WAD101
- Weller Electric Hot Air Iron 200 W, for use with WXA/WXR3/WXAir Stations
- Weller Electric Hot Air Iron 200 W, for use with WR3M Rework Station
- Weller Electric Soldering Iron 120 W WR2 WD1M WT2M
- Weller 1 TNR Hotair Nozzle for use with WTHA1 Hot Air Stations
- Weller 1 NR Hot air Nozzle Cartridge Tip for use with HAP 3000, HAP 200 & HAP 3 Hot Air Iron
- Weller Hotair Nozzle for use with HAP 1 & HAP 200 Hot Air Iron
- Weller NQ Hotair Nozzle for use with HAP 200 & HAP 3 Hot Air Iron, HAP 3000

