Ersa Desoldering Gun Tip for use with Desoldering Tool

N

Subtotal (1 unit)*

PHP3,905.74

(exc. VAT)

PHP4,374.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,905.74

*price indicative

RS Stock No.:
912-549
Mfr. Part No.:
0742ED0616H/SB
Manufacturer:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Product Type

Desoldering Gun Tip

Tip Series

742

For Use With

Desoldering Tool

Tip Width

1.6 mm

Tip Shape

Pointed

Standards/Approvals

No

COO (Country of Origin):
CN

Ersa Desoldering Gun Tip for use with Desoldering Tool


The Igus desoldering tip serves as a precise tool for efficient solder removal. designed for compatibility with specific desoldering equipment, it enhances effectiveness during Electronic Assembly and repair tasks.

High-quality ERSADUR construction ensures durability

Highly tinned surface enhances solder removal efficiency

Compatible with i-CON 2V and VARIO desoldering tools for versatility

Packaged in a retail unit for convenient handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy