Ersa Desoldering Gun Tip for use with Desoldering Tool
- RS Stock No.:
- 907-301
- Mfr. Part No.:
- 0742ED2351H/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP3,905.74
(exc. VAT)
PHP4,374.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,905.74 |
*price indicative
- RS Stock No.:
- 907-301
- Mfr. Part No.:
- 0742ED2351H/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Desoldering Gun Tip | |
| For Use With | Desoldering Tool | |
| Tip Series | 742 | |
| Tip Width | 5.1 mm | |
| Tip Shape | Pointed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Desoldering Gun Tip | ||
For Use With Desoldering Tool | ||
Tip Series 742 | ||
Tip Width 5.1 mm | ||
Tip Shape Pointed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Igus desoldering tip designed for effective desoldering tasks, suitable for use with various X-TOOL VARIO desoldering tools, ensuring a reliable and efficient soldering experience.
Manufactured with ERSADUR material for durability and longevity
Compatible with i-CON 2V systems and X-TOOL VARIO desoldering tools
Available in a retail package containing one desoldering tip
Optimised for precision in delicate desoldering applications
Related links
- Igus Desoldering Gun Tip for use with Desoldering Tool
- Igus Desoldering Gun Tip for use with Desoldering Tweezers
- Igus Desoldering Nozzle for use with i-CON VARIO 2
- Ersa Desoldering Gun Tip for use with MICRO-CON 60 iA SMD Desoldering Pincette 40, i-CON2 with Chip Tool Desoldering
- Metcal Desoldering Gun Tip for use with i-CON2 with Chip Tool Desoldering Pincette i-CON with Chip Tool
- Ersa Desoldering Gun Tip for use with i-CON2 C with Chip Tool Desoldering Pincette
- Thermaltronics Desoldering Gun Tip for use with DS80 & DSV80 Desoldering Irons
- Metcal Desoldering Gun Tip for use with WXDP Desoldering Iron
