Ersa Desoldering Gun Tip for use with Desoldering Tool
- RS Stock No.:
- 907-269
- Mfr. Part No.:
- 0742ED1548H/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP3,905.74
(exc. VAT)
PHP4,374.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,905.74 |
*price indicative
- RS Stock No.:
- 907-269
- Mfr. Part No.:
- 0742ED1548H/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Desoldering Gun Tip | |
| Tip Series | 742 | |
| For Use With | Desoldering Tool | |
| Tip Width | 4.8 mm | |
| Tip Shape | Pointed | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Desoldering Gun Tip | ||
Tip Series 742 | ||
For Use With Desoldering Tool | ||
Tip Width 4.8 mm | ||
Tip Shape Pointed | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Igus desoldering tip designed for efficient removal of components during electronic repairs and assembly. Its precision engineering ensures optimal performance with compatible desoldering tools.
Designed specifically for use with X-TOOL VARIO desoldering tools
Manufactured from high-quality ERSADUR material for durability
Packaging unit includes one desoldering tip in a retail package
Specifically tailored for i-CON VARIO models for enhanced functionality
Related links
- Igus Desoldering Gun Tip for use with Desoldering Tool
- Igus Desoldering Gun Tip for use with Desoldering Tweezers
- Igus Desoldering Nozzle for use with i-CON VARIO 2
- Metcal Desoldering Gun Tip for use with i-CON2 with Chip Tool Desoldering Pincette i-CON with Chip Tool
- Ersa Desoldering Gun Tip for use with MICRO-CON 60 iA SMD Desoldering Pincette 40, i-CON2 with Chip Tool Desoldering
- Ersa Desoldering Gun Tip for use with i-CON2 C with Chip Tool Desoldering Pincette
- Thermaltronics Desoldering Gun Tip for use with DS80 & DSV80 Desoldering Irons
- Metcal Desoldering Gun Tip for use with WXDP Desoldering Iron
