RS PRO Straight Plugs 5A, 12V, Cable, length 29.5 mm, Nickel Plated

N
Get a bulk buy discount

Add 5 more to save PHP479.45

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP1,197.73

(exc. VAT)

PHP1,341.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4PHP1,197.73PHP119.773-
5 +PHP1,101.84PHP110.184PHP479.45

*price indicative

RS Stock No.:
780-231
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

DC Power Connector Type

Plugs

Product Type

Power Connector

Inside Diameter

2.5mm

Outside Diameter

5.5mm

Current

5A

Orientation

Straight

Voltage

12V

Length

29.5mm

Connector Gender

Male

Mount Type

Cable

Contact Plating

Nickel Plated

Contact Material

Brass

Termination Type

Crimp

Contact Gender

Male

Width

8.3mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The RS PRO DC Connector Plug has a sturdy ABS body and a nickel-plated brass contact for a dependable connection. The connector plug also features a crimp strain relief for securing the cable insulation.

2.5mm Hole diameter

Cable mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy