Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP167.71
(exc. VAT)
PHP187.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 75 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP167.71 |
| 10 - 24 | PHP154.06 |
| 25 + | PHP139.43 |
*price indicative
- RS Stock No.:
- 655-676
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plug | |
| DC Power Connector Type | Plugs | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 5.5mm | |
| Current | 5A | |
| Orientation | Straight | |
| Voltage | 12V | |
| Connector Gender | Male | |
| Length | 32.7mm | |
| Mount Type | Cable | |
| Pin Diameter | 5.5mm | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Width | 8.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plug | ||
DC Power Connector Type Plugs | ||
Inside Diameter 2.5mm | ||
Outside Diameter 5.5mm | ||
Current 5A | ||
Orientation Straight | ||
Voltage 12V | ||
Connector Gender Male | ||
Length 32.7mm | ||
Mount Type Cable | ||
Pin Diameter 5.5mm | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Width 8.7mm | ||
- COO (Country of Origin):
- TW
The RS PRO DC connector plug has a sturdy ABS body and a nickel-plated brass contact for a dependable connection. The connector plug also features a crimp strain relief for securing the cable insulation, meaning this connector is securely terminated to the wire.
DC Plug
2 sizes diameter of 2.1mm and 2.5mm
Cable mount
Rated 12V, 5A
Related links
- RS PRO Straight Plugs 5A Cable Nickel Plated
- RS PRO Straight DC Jack 5A Cable Nickel Plated
- Switchcraft 12V length 45.7 mm, Tin
- Switchcraft 12V length 45.7 mm, Tin
- Switchcraft Straight DC Jack 5A Cable Tin
- Switchcraft Straight DC Jack 5A Cable Tin
- Switchcraft 12V length 57 mm IP68
- RS PRO Straight DC Jack 5A Cable Nickel
