Subtotal (1 unit)*
PHP6,012.61
(exc. VAT)
PHP6,734.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,012.61 |
*price indicative
- RS Stock No.:
- 782-193
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 24V | |
| Product Type | DC Motor | |
| Sub Type | DC Motor | |
| Power Rating | 12W | |
| Maximum Output Torque | 4nm | |
| Material | Silver | |
| Current Rating | 100A | |
| Length | 66.7mm | |
| Standards/Approvals | UL | |
| Width | 80mm | |
| Depth | 66.7mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 24V | ||
Product Type DC Motor | ||
Sub Type DC Motor | ||
Power Rating 12W | ||
Maximum Output Torque 4nm | ||
Material Silver | ||
Current Rating 100A | ||
Length 66.7mm | ||
Standards/Approvals UL | ||
Width 80mm | ||
Depth 66.7mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
The RS PRO reversing device is designed for effective control of DC motor operations, enabling reliable switching within specified parameters for a range of applications. Its robust construction ensures durability and performance continuity.
Utilises two single pole contactors, ensuring compactness and reliable internal connections
Protection against oil, water, and dust enhances longevity and performance reliability
Rated for 12V and 24V, catering to diverse operational requirements
Related links
- RS PRO DC Motor DC Motor 24V, 4 nm
- McLennan Servo Supplies Geared Brushless Motor DC Motor 24V dc 4550rpm, 5.99 mm Shaft Diameter
- McLennan Servo Supplies Geared Brushless Motor DC Motor 24V dc 4550rpm, 5.99 mm Shaft Diameter
- RS PRO DC Motor 24V dc 5300rpm
- Oriental Motor DC Motor DC Motor 24V dc 2500rpm
- Oriental Motor DC Motor DC Motor 24V dc 3000rpm
- Oriental Motor DC Motor DC Motor 24V dc 3000rpm
- Oriental Motor DC Motor DC Motor 24V 3000rpm, 15 mm Shaft Diameter
