Subtotal (1 unit)*
PHP6,012.61
(exc. VAT)
PHP6,734.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,012.61 |
*price indicative
- RS Stock No.:
- 782-192
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 24V | |
| Product Type | DC Motor | |
| Sub Type | DC Motor | |
| Power Rating | 12W | |
| Maximum Output Torque | 4nm | |
| Current Rating | 100A | |
| Material | Silver | |
| Length | 66.7mm | |
| Width | 80mm | |
| Standards/Approvals | EN 60947 | |
| Depth | 66.7mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 24V | ||
Product Type DC Motor | ||
Sub Type DC Motor | ||
Power Rating 12W | ||
Maximum Output Torque 4nm | ||
Current Rating 100A | ||
Material Silver | ||
Length 66.7mm | ||
Width 80mm | ||
Standards/Approvals EN 60947 | ||
Depth 66.7mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
The RS PRO DC motor reverser is designed to facilitate the control and direction of DC motors. It encompasses a robust construction that ensures reliable operation in various demanding environments.
Compact design with internal electric connections safeguarding against oil, water, and dust
Rated for intermittent duty operation with a maximum working time of 15 minutes
NC contacts not intended for making or breaking current to ensure safe functionality
Related links
- RS PRO DC Motor DC Motor 24V, 4 nm
- McLennan Servo Supplies Geared Brushless Motor DC Motor 24V dc 4550rpm, 5.99 mm Shaft Diameter
- McLennan Servo Supplies Geared Brushless Motor DC Motor 24V dc 4550rpm, 5.99 mm Shaft Diameter
- RS PRO DC Motor 24V dc 5300rpm
- Oriental Motor DC Motor DC Motor 24V dc 2500rpm
- Oriental Motor DC Motor DC Motor 24V dc 3000rpm
- Oriental Motor DC Motor DC Motor 24V dc 3000rpm
- Oriental Motor DC Motor DC Motor 24V 3000rpm, 15 mm Shaft Diameter
