Schneider Electric HMIYP6PUDCSCTO, Supply Module 31.2V dc Input, 24V 18V dc Input, Box
- RS Stock No.:
- 758-833
- Mfr. Part No.:
- HMIYP6PUDCSCTO
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP14,992.30
(exc. VAT)
PHP16,791.38
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,992.30 |
*price indicative
- RS Stock No.:
- 758-833
- Mfr. Part No.:
- HMIYP6PUDCSCTO
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Supply Module | |
| Mount Type | Box Mount | |
| Package Type | Box | |
| Output Voltage 1 | 24V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Series | Harmony P6 | |
| Length | 398mm | |
| Maximum Input Voltage | 31.2V dc | |
| Standards/Approvals | Rohs | |
| Automotive Standard | No | |
| Minimum Input Voltage | 18V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Supply Module | ||
Mount Type Box Mount | ||
Package Type Box | ||
Output Voltage 1 24V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Series Harmony P6 | ||
Length 398mm | ||
Maximum Input Voltage 31.2V dc | ||
Standards/Approvals Rohs | ||
Automotive Standard No | ||
Minimum Input Voltage 18V dc | ||
- COO (Country of Origin):
- CN
The Schneider Electric Power supply module is designed to provide reliable internal 24VDC power for standard Box and Harmony P6 products, ensuring optimal performance in various applications.
Internal 24VDC power supply for efficient operation
Input voltage range of 24 V DC for versatile applications
Includes 3 screw-clamp terminals for easy installation
Single package unit with generous dimensions for secure shipping
Related links
- Schneider Electric Harmony P6 Power Module Power Module 31.2V dc DC Input 24V, 1.25 A Output DC 87 W
- Texas Instruments PTH08080WAH 5.5 V 18V Input
- Texas Instruments 5.5 V 18V Input DIP
- Texas Instruments PTH08080WAD 5.5 V 4.5V Input
- Texas Instruments 5.5 V 4.5V Input DIP
- Texas Instruments TPSM84205EAB 5 V 7V Input SIP
- Texas Instruments DCP010515BP 15 V 4.5V Input
- Texas Instruments 3.6 V 3V Input Through Hole

