Cosel BRN DC/DC Converter, 5.5V dc/ 12 A, 14.4V dc Input, 3V, PCB, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 815-9627
- Mfr. Part No.:
- BRNS12
- Manufacturer:
- Cosel
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP897.36
(exc. VAT)
PHP1,005.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- Plus 4 left, shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP897.36 | - |
| 5 - 9 | PHP870.45 | 2% |
| 10 - 24 | PHP843.52 | 5% |
| 25 - 49 | PHP825.58 | 7% |
| 50 + | PHP807.64 | 9% |
*price indicative
- RS Stock No.:
- 815-9627
- Mfr. Part No.:
- BRNS12
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5.5V dc | |
| Maximum Input Voltage | 14.4V dc | |
| Minimum Input Voltage | 3V | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Output Voltage Adjustment Range | 0.6/5.5 V | |
| Output Current 1 | 12A | |
| Depth | 7.2mm | |
| Width | 12.2mm | |
| Weight | 4g | |
| Length | 12.2mm | |
| Standards/Approvals | EN 60950, UL 609501, cUL(CSA 609501) | |
| Series | BRN | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5.5V dc | ||
Maximum Input Voltage 14.4V dc | ||
Minimum Input Voltage 3V | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Output Voltage Adjustment Range 0.6/5.5 V | ||
Output Current 1 12A | ||
Depth 7.2mm | ||
Width 12.2mm | ||
Weight 4g | ||
Length 12.2mm | ||
Standards/Approvals EN 60950, UL 609501, cUL(CSA 609501) | ||
Series BRN | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
- COO (Country of Origin):
- JP
BRNS Series Non-Isolated DC-DC Converter
BRNS series non-isolated DC-DC Converters from Cosel are highly efficient and the small size ensures a compact solution. The footprint and external form is based on DOSA third generation. BRNS non-isolated DC-DC converters also include built in overcurrent protection and thermal protection with auto recovery type functions.
Features and Benefits:
Built in remote ON/OFF, power good, start up sequence;Frequency synchronisation;86-87% efficiency (dependent on model);Cooled by convection/forced air;Output voltage adjustable by external resistor;Convection cooled by forced air
Cosel - Non Isolated DC-DC Converters
Approvals
UL, C-UL, TÜV, CE
Standards
UL60950-1, C-UL(CSA60950-1), EN60950
Related links
- Cosel BRN DC/DC Converter 14.4V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- Cosel BRN DC/DC Converter 5V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- XP Power IU DC/DC Converter 9V dc Input Through Hole
- XP Power IZ DC/DC Converter 9V dc Input Through Hole
- XP Power IV DC/DC Converter 9V Input Through Hole 7-Pin
- XP Power IQ DC/DC Converter 9V Input Through Hole 7-Pin
- Recom RPM-3.0 DC/DC Converter 12V dc Input Surface 25 Pad LGA
- Recom RPM-2.0 DC/DC Converter 12V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
