Cosel BRN DC/DC Converter, 5.5V dc/ 6 A, 5V dc Input, 5V dc, PCB, 85 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save PHP125.30

View bulk pricing options

Subtotal (1 unit)*

PHP834.98

(exc. VAT)

PHP935.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP834.98-
5 - 9PHP809.92PHP125.30
10 - 24PHP784.85PHP501.30
25 - 49PHP768.17PHP1,670.25
50 +PHP751.49PHP4,174.50

*price indicative

RS Stock No.:
815-9618
Mfr. Part No.:
BRNS6
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

5.5V dc

Minimum Input Voltage

5V dc

Maximum Input Voltage

5V dc

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

50mV Pk-Pk

Output Voltage Adjustment Range

0.6/5.5 V

Output Current 1

6A

Width

12.2mm

Length

12.2mm

Weight

4g

Depth

7.2mm

Standards/Approvals

cUL(CSA 609501), EN 60950, UL 609501

Series

BRN

Maximum Operating Temperature

85°C

Efficiency

86%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

BRNS Series Non-Isolated DC-DC Converter


BRNS series non-isolated DC-DC Converters from Cosel are highly efficient and the small size ensures a compact solution. The footprint and external form is based on DOSA third generation. BRNS non-isolated DC-DC converters also include built in overcurrent protection and thermal protection with auto recovery type functions.

Features and Benefits:


Built in remote ON/OFF, power good, start up sequence;Frequency synchronisation;86-87% efficiency (dependent on model);Cooled by convection/forced air;Output voltage adjustable by external resistor;Convection cooled by forced air

Cosel - Non Isolated DC-DC Converters


Approvals

UL, C-UL, TÜV, CE

Standards

UL60950-1, C-UL(CSA60950-1), EN60950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy