TRACO POWER TMR 2WI DC/DC Converter, 3.3V/ 500 mA, 36V Input, 9V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 706-5089
- Mfr. Part No.:
- TMR 2-2410WI
- Manufacturer:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,492.92
(exc. VAT)
PHP1,672.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,492.92 | - |
| 5 - 9 | PHP1,418.99 | 4% |
| 10 - 24 | PHP1,343.62 | 10% |
| 25 - 49 | PHP1,269.70 | 14% |
| 50 + | PHP1,194.35 | 19% |
*price indicative
- RS Stock No.:
- 706-5089
- Mfr. Part No.:
- TMR 2-2410WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 500mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1200000h | |
| Output Voltage Adjustment Range | -2 → 2 % | |
| Isolation Voltage | 1.5kV | |
| Number of Pins | 7 | |
| Maximum Output Power | 2W | |
| Package Type | SIP-9 | |
| Depth | 12.5mm | |
| Length | 26mm | |
| Standards/Approvals | No | |
| Series | TMR 2WI | |
| Efficiency | 71% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 9V | ||
Output Current 1 500mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1200000h | ||
Output Voltage Adjustment Range -2 → 2 % | ||
Isolation Voltage 1.5kV | ||
Number of Pins 7 | ||
Maximum Output Power 2W | ||
Package Type SIP-9 | ||
Depth 12.5mm | ||
Length 26mm | ||
Standards/Approvals No | ||
Series TMR 2WI | ||
Efficiency 71% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WI Series
Ultra-wide 4:1 input voltage range
SIP-9 Package
Regulated outputs
Excellent load and line regulation
1kV input / output isolation
Built-in filter meets EN 55022, Class A and FCC,Level A
Remote On/Off Control
Continuous short circuit protection
Non de-rating
Note
Operating temperature is without derating.
Related links
- TRACO POWER TMR 2WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER TMR 2WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER TMR 2WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER TMR 2WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER TMR 2WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER TEC 2WI DC/DC Converter 36V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
- TRACO POWER TMR 2WI DC/DC Converter 36V Input Through Hole
- TRACO POWER TMR 2WI DC/DC Converter 36V dc Input PCB
