TRACO POWER TEC 2WI DC/DC Converter, 3.3V dc/ 500 mA, 36V dc Input, 9V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 174-2133
- Mfr. Part No.:
- TEC 2-2410WI
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
PHP6,932.60
(exc. VAT)
PHP7,764.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 - 1 | PHP6,932.60 | PHP693.26 |
| 2 - 3 | PHP6,780.06 | PHP678.006 |
| 4 + | PHP6,634.47 | PHP663.447 |
*price indicative
- RS Stock No.:
- 174-2133
- Mfr. Part No.:
- TEC 2-2410WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 500mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 6620000h | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Length | 21.8mm | |
| Depth | 11.2mm | |
| Width | 9.1mm | |
| Standards/Approvals | RoHS | |
| Series | TEC 2WI | |
| Maximum Operating Temperature | 93°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 76% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 500mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 6620000h | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Width 9.1mm | ||
Standards/Approvals RoHS | ||
Series TEC 2WI | ||
Maximum Operating Temperature 93°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 76% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEC 2WI Series DC-DC Converter, 3.3V DC Output Voltage, 2W Power Rating - TEC 2-2410WI
This isolated DC-DC converter delivers reliable power handling with an output of 3.3V and a nominal power rating of 2W. The compact SIP-8 package measures 21.8mm in length, 9.m in width, and 11.2mm in depth, making it suitable for space-constrained applications. With a wide input voltage range of 9 to 36V DC, this device is designed to meet diverse operational demands across various industries.
Features & Benefits
• I/O isolation voltage ensures safe operation in sensitive environments
• Continuous short circuit protection enhances reliability
• Wide input voltage range accommodates diverse power sources
• Operating temperature range supports extreme conditions
• Fully regulated output eliminates voltage fluctuations
• Compact SIP-8 packaging simplifies PCB integration
Applications
• Suitable for telecommunications and signal processing
• Ideal for use in medical and industrial equipment
• Utilised in battery-powered devices requiring efficient voltage conversion
What is the efficiency rating of this converter under normal operating conditions?
The efficiency for this converter is rated at 76%, ensuring optimal performance while minimising energy loss during operation across the specified load range.
How does this converter perform in terms of temperature variations?
It operates effectively in temperatures ranging from -40°C to +93°C, making it suitable for various environmental conditions without compromising performance.
What type of circuit protection is incorporated?
It features continuous short circuit protection, allowing for automatic recovery, which safeguards the device and connected components from potential damage during overload situations.
Related links
- TRACO POWER TEC 2WI DC/DC Converter 36V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 2WI DC/DC Converter -5 V/ 200 mA 9V Input 2 W 93 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 2WI DC/DC Converter 36V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 2WI DC/DC Converter -12 V/ 83 mA 9V Input 2 W 93 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 2WI DC/DC Converter 36V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 2WI DC/DC Converter 75V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 2WI DC/DC Converter 18V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 2WI DC/DC Converter 18V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
