RS PRO Isolated DC-DC Converter, 12V dc, -12 V dc/ 1.666 A, 75V dc Input, 18V Input 40 W, Through Hole, 105 °C Max Temp
- RS Stock No.:
- 285-3144
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP4,636.20
(exc. VAT)
PHP5,192.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 34 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,636.20 |
*price indicative
- RS Stock No.:
- 285-3144
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage 1 | 12, -12V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1.666A | |
| Mount Type | Through Hole | |
| MTBF | 779000h | |
| Output Voltage Adjustment Range | 10 % | |
| Ripple and Noise | 125mV Pk-Pk | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 40W | |
| Package Type | 2 x 1 in | |
| Length | 50.8mm | |
| Depth | 10.5mm | |
| Standards/Approvals | EN62368-1/ IEC62368-1/ EN55032 | |
| Weight | 37.6g | |
| Width | 25.4mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 1 12, -12V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1.666A | ||
Mount Type Through Hole | ||
MTBF 779000h | ||
Output Voltage Adjustment Range 10 % | ||
Ripple and Noise 125mV Pk-Pk | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 40W | ||
Package Type 2 x 1 in | ||
Length 50.8mm | ||
Depth 10.5mm | ||
Standards/Approvals EN62368-1/ IEC62368-1/ EN55032 | ||
Weight 37.6g | ||
Width 25.4mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
RS PRO 2x1in Isolated DC - DC Converter, 40W
A regulated 40W DC to DC converter isolated to 1600 Vdc featuring remote ON/OFF capabilities. Suitable for industrial control, electrical power, battery management systems, railway and telecoms applications.
The converter features a 2x1in package with an industry standard pin layout and a 4:1 input voltage range.
Built into a metal case and potted with Silicone. The DC converter utilises natural convection cooling to achieve an efficiency of 90%, operating at temperatures from of -40℃ up to 105℃ (60℃ under full load).
The DC converter benefits from safety features including continuous short circuit protection with automatic recovery, over load protection to 175%, over temperature protection to 115℃ and over voltage protection preventing damage to sensitive equipment.
Features and Benefits
DC -DC converter
40W output
Regulated
Isolated (1600 Vdc)
2 x 1in package
4:1 input voltage range
Remote ON/OFF
No minimum load required
Industry standard pin out
Metal case
Silicone potted
90% efficiency
50.8 x 25.4 x 10.5mm dimensions
Standards and Approvals: IEC/EN 62368-1, EN55032, MIL-STD-202G
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PCB40WR4 Isolated DC-DC Converter -15 V dc/ 1333 mA 9V Input 40 W 105 °C
- TRACOPOWER TEN 40WIE DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIR DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 40WIE DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- MEAN WELL SCW20W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C
- TRACOPOWER TMR 3WI Isolated DC-DC Converter 75V dc Input Through Hole, 90 °C Max Temp
- TRACOPOWER THR 3WI Isolated DC-DC Converter 75V dc Input Through Hole, 92 °C Max Temp
- TRACOPOWER THR 3WI Isolated DC-DC Converter 75V dc Input Through Hole, 92 °C Max Temp

