MEAN WELL SCW20W8 DC/DC Converter, 12V dc/ 1.666 A, 75V dc Input, 9V dc Input 20 W, Through Hole, 95 °C Max Temp -40 °C

Subtotal (1 tube of 15 units)*

PHP39,841.26

(exc. VAT)

PHP44,622.21

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from June 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP39,841.26PHP2,656.084

*price indicative

RS Stock No.:
765-205
Mfr. Part No.:
SCW20W8-12
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

9V dc

Output Current 1

1.666A

Mount Type

Through Hole

MTBF

570kH

Number of Outputs

1

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

3kV dc

Number of Pins

8

Package Type

2 x 1 in (DIP-24)

Maximum Output Power

20W

Weight

20g

Length

31.8mm

Width

20.3mm

Depth

10.2mm

Standards/Approvals

UKCA

Series

SCW20W8

Efficiency

86%

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The MEAN WELL Regulated DC-DC Converter delivers stable single-output power within a Compact DIP24 package. This module is engineered for industrial and telecommunications architectures requiring balanced rails and robust performance across wide temperature extremes.

DIP24 Industry standard dual in line pin configuration

No minimum load required for stable operation

EAC, CE and UKCA Certifications

EMI compliant with EN55032 Class A without external component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy