MEAN WELL SCW20W8 DC/DC Converter, 24V dc/ 833 mA, 75V dc Input, 9V dc Input 20 W, Through Hole, 95 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 tube of 15 units)*

PHP39,841.26

(exc. VAT)

PHP44,622.21

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from May 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP39,841.26PHP2,656.084

*price indicative

RS Stock No.:
765-207
Mfr. Part No.:
SCW20W8-24
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V dc

Maximum Input Voltage

75V dc

Output Current 1

833mA

Mount Type

Through Hole

MTBF

570kH

Number of Outputs

1

Ripple and Noise

100mV Pk-Pk

Number of Pins

8

Isolation Voltage

3kV dc

Package Type

2 x 1 in (DIP-24)

Maximum Output Power

20W

Width

20.3mm

Series

SCW20W8

Standards/Approvals

UKCA

Weight

20g

Length

31.8mm

Depth

10.2mm

Efficiency

88%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW
The MEAN WELL Regulated DC-DC Converter delivers stable single-output power within a Compact DIP24 package. This module is engineered for industrial and telecommunications architectures requiring balanced rails and robust performance across wide temperature extremes.

DIP24 Industry standard dual in line pin configuration

No minimum load required for stable operation

EAC, CE and UKCA Certifications

EMI compliant with EN55032 Class A without external component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy