TRACO POWER TEP 150WI DC/DC Converter, 5V dc/ 30 mA, 160V dc Input, 14V Input 150 W, PCB, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 284-8822
- Mfr. Part No.:
- TEP 150-7211UIR
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
PHP12,163.06
(exc. VAT)
PHP13,622.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3 left, ready to ship from another location
- Final 5 unit(s) shipping from November 23, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP12,163.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 284-8822
- Mfr. Part No.:
- TEP 150-7211UIR
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 14V | |
| Output Current 1 | 30mA | |
| Mount Type | PCB | |
| Input Ratio | 12:1 | |
| MTBF | 309300h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Output Voltage Adjustment Range | 20 → 10 % | |
| Number of Pins | 11 | |
| Isolation Voltage | 3000V ac | |
| Maximum Output Power | 150W | |
| Package Type | Compact Half-Brick | |
| Depth | 48.26mm | |
| Weight | 113g | |
| Standards/Approvals | UL 62368-1, IEC 62368-1, EN 61373, EN 50155, EN 45545-2, cRus-UL 62368-1, CB Scheme-IEC 62368-1 | |
| Series | TEP 150WI | |
| Width | 50.8mm | |
| Length | 61mm | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Maximum Operating Temperature | 75°C | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 14V | ||
Output Current 1 30mA | ||
Mount Type PCB | ||
Input Ratio 12:1 | ||
MTBF 309300h | ||
Number of Outputs 1 | ||
Ripple and Noise 75mV Pk-Pk | ||
Output Voltage Adjustment Range 20 → 10 % | ||
Number of Pins 11 | ||
Isolation Voltage 3000V ac | ||
Maximum Output Power 150W | ||
Package Type Compact Half-Brick | ||
Depth 48.26mm | ||
Weight 113g | ||
Standards/Approvals UL 62368-1, IEC 62368-1, EN 61373, EN 50155, EN 45545-2, cRus-UL 62368-1, CB Scheme-IEC 62368-1 | ||
Series TEP 150WI | ||
Width 50.8mm | ||
Length 61mm | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Maximum Operating Temperature 75°C | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACO POWER TEP 150WI DC/DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACO POWER TEP 150WI DC/DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACO POWER TEP 150WI DC/DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACO POWER TEP 150WI DC/DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACO POWER TEP 150WI DC/DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACO POWER TEP 200UIR DC/DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACO POWER TEP 60UIR DC/DC Converter 160V dc Input PCB
- TRACO POWER TEP 150WI DC/DC Converter 36V dc Input Chassis, 75 °C Max Temp -40 °C Min
