TRACO POWER TEP 150WI DC/DC Converter, 48V dc/ 3 mA, 160V dc Input, 14V Input 150 W, PCB, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 284-7555
- Distrelec Article No.:
- 303-87-098
- Mfr. Part No.:
- TEP 150-7218UIR
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 box of 1 unit)*
PHP12,122.76
(exc. VAT)
PHP13,577.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 8 unit(s), ready to ship from another location
Box(es) | Per Box |
|---|---|
| 1 + | PHP12,122.76 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP12,122.76
(exc. VAT)
PHP13,577.49
(inc. VAT)
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 284-7555
- Distrelec Article No.:
- 303-87-098
- Mfr. Part No.:
- TEP 150-7218UIR
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 48V dc | |
| Minimum Input Voltage | 14V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 3mA | |
| Mount Type | PCB | |
| Input Ratio | 12:1 | |
| MTBF | 309300h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 20 → 10 % | |
| Ripple and Noise | 300mV Pk-Pk | |
| Isolation Voltage | 3000V ac | |
| Number of Pins | 11 | |
| Maximum Output Power | 150W | |
| Package Type | Compact Half-Brick | |
| Depth | 48.26mm | |
| Length | 61mm | |
| Width | 50.8mm | |
| Standards/Approvals | UL 62368-1, cRus-UL 62368-1, IEC 62368-1, CB Scheme-IEC 62368-1, EN 50155, EN 61373, EN 45545-2 | |
| Series | TEP 150WI | |
| Weight | 113g | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Efficiency | 93% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 48V dc | ||
Minimum Input Voltage 14V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 3mA | ||
Mount Type PCB | ||
Input Ratio 12:1 | ||
MTBF 309300h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 20 → 10 % | ||
Ripple and Noise 300mV Pk-Pk | ||
Isolation Voltage 3000V ac | ||
Number of Pins 11 | ||
Maximum Output Power 150W | ||
Package Type Compact Half-Brick | ||
Depth 48.26mm | ||
Length 61mm | ||
Width 50.8mm | ||
Standards/Approvals UL 62368-1, cRus-UL 62368-1, IEC 62368-1, CB Scheme-IEC 62368-1, EN 50155, EN 61373, EN 45545-2 | ||
Series TEP 150WI | ||
Weight 113g | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Efficiency 93% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACO POWER TEP 150WI DC/DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACO POWER TEP 150WI DC/DC Converter 36V dc Input Chassis, 75 °C Max Temp -40 °C Min
- TRACO POWER TEP 150WI DC/DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACO POWER TEP 150WI DC/DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACO POWER TEP 150WI DC/DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACO POWER TEP 150WI DC/DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACO POWER TEP 200UIR DC/DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C Min
- TRACO POWER TEP 40UIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min

