TDK-Lambda I6AN DC/DC Converter, -30V, -3.3 V/, 40V dc Input 8 A, 9V Input, PCB, 125 °C Max Temp -40 °C Min Temp 1/16
- RS Stock No.:
- 283-1794
- Distrelec Article No.:
- 301-51-160
- Mfr. Part No.:
- I6A24008A033V-N01-R
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP3,323.36
(exc. VAT)
PHP3,722.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 18 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP3,323.36 |
*price indicative
- RS Stock No.:
- 283-1794
- Distrelec Article No.:
- 301-51-160
- Mfr. Part No.:
- I6A24008A033V-N01-R
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | -30V, -3.3V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 40V dc | |
| Mount Type | PCB | |
| MTBF | 10000000h | |
| Ripple and Noise | 20mV | |
| Output Voltage Adjustment Range | -3.3 to - 30 V | |
| Output Current 1 | 8A | |
| Package Type | 1/16 Brick | |
| Maximum Output Power | 75W | |
| Length | 33mm | |
| Width | 22.9mm | |
| Standards/Approvals | IEC, UL, CSA, EN | |
| Weight | 15g | |
| Series | I6AN | |
| Efficiency | 90.94% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 -30V, -3.3V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 40V dc | ||
Mount Type PCB | ||
MTBF 10000000h | ||
Ripple and Noise 20mV | ||
Output Voltage Adjustment Range -3.3 to - 30 V | ||
Output Current 1 8A | ||
Package Type 1/16 Brick | ||
Maximum Output Power 75W | ||
Length 33mm | ||
Width 22.9mm | ||
Standards/Approvals IEC, UL, CSA, EN | ||
Weight 15g | ||
Series I6AN | ||
Efficiency 90.94% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MY
The TDK-Lambda is a 75W, 9 to 40V Input Non-Isolated DC-DC Buck Converter with Negative Output. The highly efficient i6A-Nxx series accepts a wide positive DC input andhas a wide negative output adjustment range from -3.3V to -30V. It comes with negative or positive logic remote On-Off, remote sense and output trim in a compact 1/16th brick package.
High Power Density
Less Board Area Needed
Longer Battery Life
Less Power Consumed
One Part Supports Multiple System Voltages
Can Operate From Different DC Source Voltages
Low Cost
Related links
- TDK-Lambda I6A DC/DC Converter 3.3 V dc/ 14 A 9V dc 125 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda i7A DC/DC Converter 8 V dc/ 60 A 9V dc 125 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda RGA DC/DC Converter 3.3 V dc/ 14 A 24V dc 110 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda I3A4W005A150V DC/DC Converter 53V dc Input PCB 1/32
- TDK-Lambda RGA DC/DC Converter 3.3 V dc/ 20 A 24V 110 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda i7A DC/DC Converter 3.3 V/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7A Adjustable Non-Isolated DC/DC Converter 3.3 V/ 45 A 18V 125 °C Max Temp -40 °C
- TDK-Lambda I3A4W008A033V DC/DC Converter 3.3 V dc/ 8 A 9V 125 °C Max Temp -40 °C Min
