TDK-Lambda i7A DC/DC Converter, 24V, 3.3 V/, 60V Input 33 A, 9V Input, PCB, 125 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 283-1800
- Distrelec Article No.:
- 303-60-364
- Mfr. Part No.:
- I7A24045A033V-0C1-R
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP6,998.68
(exc. VAT)
PHP7,838.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,998.68 |
*price indicative
- RS Stock No.:
- 283-1800
- Distrelec Article No.:
- 303-60-364
- Mfr. Part No.:
- I7A24045A033V-0C1-R
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V, 3.3V | |
| Maximum Input Voltage | 60V | |
| Minimum Input Voltage | 9V | |
| Mount Type | PCB | |
| MTBF | 5000000h | |
| Ripple and Noise | 40mV Pk-Pk | |
| Output Voltage Adjustment Range | 0.8/24 V | |
| Output Current 2 | 60A | |
| Output Voltage 2 | 8V dc | |
| Output Current 1 | 33A | |
| Maximum Output Power | 750W | |
| Weight | 70g | |
| Length | 34mm | |
| Standards/Approvals | UKCA Mark, IEC/EN/UL/CSA/EN62368-1, CE mark | |
| Width | 36.8mm | |
| Series | i7A | |
| Efficiency | 98.5% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V, 3.3V | ||
Maximum Input Voltage 60V | ||
Minimum Input Voltage 9V | ||
Mount Type PCB | ||
MTBF 5000000h | ||
Ripple and Noise 40mV Pk-Pk | ||
Output Voltage Adjustment Range 0.8/24 V | ||
Output Current 2 60A | ||
Output Voltage 2 8V dc | ||
Output Current 1 33A | ||
Maximum Output Power 750W | ||
Weight 70g | ||
Length 34mm | ||
Standards/Approvals UKCA Mark, IEC/EN/UL/CSA/EN62368-1, CE mark | ||
Width 36.8mm | ||
Series i7A | ||
Efficiency 98.5% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MY
The TDK-Lambda is a Non-Isolated Step Down DC-DC Converter. The highly efficient i7A series has low ripple, excellent dynamic response under sudden load changes, accepts a wide DC input with a wide output adjustment range and optional current limit (OCP) adjust. Three mechanical configurations are available, low profile open frame, baseplate construction for conduction cooling, or models with an integral heat sink for convection or forced air cooling.
High Power Density
Less Board Area Needed
Longer Battery Life
Less Power Consumed
One Part Supports Multiple System Voltages
Can Operate From Different DC Source Voltages Including Batteries
Low Cost
Easy To Cool In End System
Related links
- TDK-Lambda i7A DC/DC Converter 3.3 V/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 3.3 V/ 9V Input Plate, 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 18V Input PCB, 125 °C Max Temp -55 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 8 V dc/ 60 A 9V dc 125 °C Max Temp -40 °C Min
- TDK-Lambda i7A DC/DC Converter 3.3 V dc/ 33 A 18V 125 °C Max Temp -55 °C Min Temp
- TDK-Lambda i7A Adjustable Non-Isolated DC/DC Converter 3.3 V/ 45 A 18V 125 °C Max Temp -40 °C
- TDK-Lambda i7A DC/DC Converter 8 V dc/ 60 A 9V dc 125 °C Max Temp -40 °C Min Temp, 1/16
- TDK-Lambda i7C DC/DC Converter 9V dc Input PCB, 125 °C Max Temp -40 °C Min Temp
