Recom R3M DC/DC Converter, 5V dc/ 600 mA, 48V dc Input, 48V dc Input 3 W, Surface, 71 °C Max Temp -40 °C Min Temp, 7-Pin
- RS Stock No.:
- 274-5320
- Mfr. Part No.:
- R3M-4805S/SMD
- Manufacturer:
- Recom
This image is representative of the product range
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
PHP1,908.98
(exc. VAT)
PHP2,138.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 14 unit(s) ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,908.98 | - |
| 5 - 9 | PHP1,895.13 | - |
| 10 + | PHP1,880.32 | 1% |
*price indicative
- RS Stock No.:
- 274-5320
- Mfr. Part No.:
- R3M-4805S/SMD
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 48V dc | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 600mA | |
| Output Current 2 | 300mA | |
| Output Voltage 2 | 15V | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| MTBF | 5627kH | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV | |
| Package Type | Surface Mount | |
| Maximum Output Power | 3W | |
| Weight | 2.7g | |
| Series | R3M | |
| Width | 9.1mm | |
| Standards/Approvals | EN55032 Class A and B, RoHS2 | |
| Length | 14.2mm | |
| Depth | 10.2mm | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 71°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 48V dc | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 600mA | ||
Output Current 2 300mA | ||
Output Voltage 2 15V | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
MTBF 5627kH | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV | ||
Package Type Surface Mount | ||
Maximum Output Power 3W | ||
Weight 2.7g | ||
Series R3M | ||
Width 9.1mm | ||
Standards/Approvals EN55032 Class A and B, RoHS2 | ||
Length 14.2mm | ||
Depth 10.2mm | ||
Efficiency 84% | ||
Maximum Operating Temperature 71°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom R3M DC/DC Converter 48V dc Input Surface 7-Pin
- Recom R3M DC/DC Converter 12V dc Input Surface 7-Pin
- Recom R3M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R3M DC/DC Converter 48V dc Input Surface
- Recom R3M DC/DC Converter 24V dc Input Surface 7-Pin
- Recom R3M DC/DC Converter 12V dc Input Surface 7-Pin
- Recom R3M DC/DC Converter -5 V dc/ 300 mA 4.5V Input 3 W 71 °C Max Temp -40 °C Min
- Recom R3M DC/DC Converter 12V dc Input Surface
